| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.02%@4Ohm@1W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 2.8|4.5 | |
| 5|9|12|15 | |
| 3.63|16.5 | |
| Triple | |
| 30x1@2Ohm|13.25x2@4Ohm | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 12.6(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 48 | |
| Lead Shape | Gull-wing |
Do you want a stronger sound? Implement this TAS5760LDCAR class D amplifier from Texas Instruments. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. Its typical dual supply voltage is 5|9|12|15 V, with a minimum of 2.8|4.5 V and maximum of 3.63|16.5 V. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device uses three power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

