| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-D | |
| 0.05%@8Ohm@10W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo|4-Channel Stereo | |
| 3|10 | |
| 3.3|12|15|18|24 | |
| 3.6|26 | |
| 57@18V | |
| 80@3.3V | |
| Dual | |
| 20.6x1@8Ohm|18.1x2@4Ohm|20.6x2@8Ohm|18.1x4@4Ohm | |
| 2890 | |
| 0 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
This versatile TAS5716PAP class D amplifier from Texas Instruments can be implemented in high-powered audio systems, television sets, headphones and microphones to amplify and buffer audio signals. Its maximum power dissipation is 2890 mW. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential and single output signal. Its typical dual supply voltage is 3.3|12|15|18|24 V, with a minimum of 3|10 V and maximum of 3.6|26 V. It has a 1-channel mono|2-channel stereo|4-channel stereo output. This audio amplifier has a minimum operating temperature of 0 °C and a maximum of 85 °C. Its typical PSRR is 60 dB. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

