| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.03%@8Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 3|10 | |
| 3.3|12|15|18|24 | |
| 3.6|26 | |
| 77@3.3V/60@18V | |
| Quad | |
| 20.2x2@8Ohm | |
| 5000 | |
| 0 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
Amplify and buffer audio signals by implementing this TAS5710PHP class D amplifier from Texas Instruments to drive a low impedance, inductive speaker load. Its maximum power dissipation is 5000 mW. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. It has a 2-channel stereo output. Its typical dual supply voltage is 3.3|12|15|18|24 V, with a minimum of 3|10 V and maximum of 3.6|26 V. This audio amplifier has a minimum operating temperature of 0 °C and a maximum of 85 °C. This device uses four power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

