| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-D | |
| 0.12%@8Ohm@10W|0.1%@8Ohm@4.5W | |
| Differential|Single | |
| 2-Channel Stereo|3-Channel Stereo | |
| 20 | |
| 3|8 | |
| 3.3|9|12|15|18 | |
| 3.6|23 | |
| 83@3.3V/60@18V | |
| Triple | |
| 20x3@8Ohm|10x2@4Ohm | |
| 600 | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
Never worry about sounds not being audible with this TAS5705PAPR class D amplifier from Texas Instruments. This audio amplifier can handle a current up to 20 mA. Its maximum power dissipation is 600 mW. It has a single input signal and a differential and single output signal. It has a maximum load resistance of 8 Ohm. Its typical dual supply voltage is 3.3|9|12|15|18 V, with a minimum of 3|8 V and maximum of 3.6|23 V. It has a 2-channel stereo|3-channel stereo output. This audio amplifier has a temperature range of 0 °C to 85 °C. This device uses three power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

