| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-D |
| THDN | 0.1%@8Ohm@10W|0.05%@8Ohm@1W |
| Output Signal Type | Differential |
| Output Type | 3-Channel Stereo |
| Maximum Output Current (mA) | 20 |
| Minimum Dual Supply Voltage (V) | 0|3|10.8 |
| Typical Dual Supply Voltage (V) | 3|3.3|5|9|12|15|18 |
| Maximum Dual Supply Voltage (V) | 3.6|13.2|21 |
| Maximum Supply Current (mA) | 10@3.3V/80@3.3V/60@18V |
| Power Supply Type | Quint |
| Typical Output Power x Channels @ Load (W) | 20x3@8Ohm |
| Maximum Power Dissipation (mW) | 600 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| Pin Count | 64 |
| Lead Shape | Gull-wing |