Amplifier IC Development Boards and Kits
TAS5634EVM
TAS5634 Audio Amplifier Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
TAS5634EVM
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
TAS5634
Supported Device Technology
Audio Amplifier
Operating Supply Voltage Range (VDC)
12 to 58
Typical Supply Current (A)
10 to 15
Product Length (mm)
200
Product Depth (mm)
125

