| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| TAS5630PHD | |
| Audio Amplifier | |
| 25 to 50 | |
| 16 |
Dev Kit Description
The TAS5630PHD2EVM PurePath™ Premier Pro customer evaluation module demonstrates the integrated circuit TAS5630PHD from Texas Instruments (TI). The TAS5630PHD is a high-performance, integrated Stereo Feedback Analog-Input Digital Amplifier Power Stage designed to drive 4? speakers at up to 300W per channel. This amplifier requires only a simple passive demodulation filter to deliver high-quality, high-efficiency audio amplification. This EVM is configured with 2 BTL channels and the possibility to apply either a single ended or a differential analog input signal. It is also possible to configure the two BTL channels into one parallel BTL (PBTL) channel. The OPA1632 is a High Performance Fully Differential Audio Op Amp designed to allow operation with single ended or differential input signals to the EVM. This EVM is a complete stereo analog input 2 × 300 W power amplifier ready for evaluation and great music.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
