| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.03%@4Ohm@1W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo|4-Channel Stereo | |
| 9 | |
| 10.8|25 | |
| 12|50 | |
| 13.2|52.5 | |
| Triple | |
| 600x1@2Ohm|300x1@4Ohm|300x2@4Ohm|145x2@2Ohm|145x4@2Ohm | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | HSSOP EP |
| 44 | |
| Lead Shape | Gull-wing |
Implement this TAS5630DKDR class D amplifier from Texas Instruments in your high-powered audio system to amplify and buffer audio signals. This audio amplifier can handle a current up to 9 mA. It has a maximum load resistance of 8 Ohm. It has a differential and single input signal and a differential and single output signal. It has a 1-channel mono|2-channel stereo|4-channel stereo output. Its typical dual supply voltage is 12|50 V, with a minimum of 10.8|25 V and maximum of 13.2|52.5 V. This audio amplifier has a temperature range of 0 °C to 70 °C. This device uses three power supplies. Its typical PSRR is 80 dB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

