| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.05%@8Ohm@1W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo|4-Channel Stereo | |
| 9 | |
| 10.8|25 | |
| 12|50 | |
| 13.2|52.5 | |
| Triple | |
| 300x1@4Ohm|160x1@8Ohm|160x2@8Ohm|75x2@4Ohm|75x4@4Ohm | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 14.05(Max) |
| Package Length | 14.05(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
Can you not hear your audio? Implement this TAS5615PHD class D amplifier from Texas Instruments. This audio amplifier can handle a current up to 9 mA. It has a differential and single input signal and a differential and single output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono|2-channel stereo|4-channel stereo output. Its typical dual supply voltage is 12|50 V, with a minimum of 10.8|25 V and maximum of 13.2|52.5 V. This audio amplifier has a temperature range of 0 °C to 70 °C. Its typical PSRR is 80 dB. This device uses three power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

