| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-D |
| THDN | 0.05%@8Ohm@1W |
| Output Signal Type | Differential|Single |
| Output Type | 1-Channel Mono|2-Channel Stereo|4-Channel Stereo |
| Maximum Output Current (mA) | 9 |
| Minimum Dual Supply Voltage (V) | 10.8|25 |
| Typical Dual Supply Voltage (V) | 12|50 |
| Maximum Dual Supply Voltage (V) | 13.2|52.5 |
| Power Supply Type | Triple |
| Typical Output Power x Channels @ Load (W) | 300x1@4Ohm|160x1@8Ohm|160x2@8Ohm|75x2@4Ohm|75x4@4Ohm |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | HSSOP EP |
| Pin Count | 44 |
| Lead Shape | Gull-wing |