| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.04%@8Ohm@10W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo|4-Channel Stereo | |
| 3|10 | |
| 3.3|12|15|18|24 | |
| 4.2|26 | |
| 60@24V | |
| 50@3.3V | |
| Triple | |
| 20x1@8Ohm|20x2@8Ohm|19x2@4Ohm|19x4@4Ohm | |
| 5500 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 14.1(Max) mm |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 56 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

