| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8542.31.00.50 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Audio Inputs | 8 |
| Number of Audio Outputs | 8 |
| Volume Control Range (dB) | -109 to 36 |
| Total Harmonic Distortion | 0.1% |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Supply Current (mA) | 155(Typ) |
| Maximum Power Dissipation (mW) | 1869 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 64 |
| Lead Shape | Gull-wing |