Arrow Electronic Components Online
TAS5414BQ1DKDEVM|TI|limage
TAS5414BQ1DKDEVM|TI|simage
Amplifier IC Development Boards and Kits

TAS5414BQ1DKDEVM

TAS5414B-Q1 Audio Amplifier Evaluation Board Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Board
  • Supported Device
    TAS5414B-Q1
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    6 to 24

Documentation and Resources

Datasheets
Design resources