| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-AB |
| THDN | 0.09%@4Ohm@1W |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono|2-Channel Stereo|4-Channel Stereo |
| Minimum Dual Supply Voltage (V) | 0|10.8 |
| Typical Dual Supply Voltage (V) | 12|34.5 |
| Maximum Dual Supply Voltage (V) | 13.2|37 |
| Maximum Supply Current (mA) | 16@12V/17@12V/25@34.5V |
| Power Supply Type | Triple |
| Typical Output Power x Channels @ Load (W) | 250x1@2Ohm|125x2@4Ohm|45x4@3Ohm |
| Maximum Power Dissipation (mW) | 2000(Typ) |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 6.1 |
| Package Length | 14 |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 44 |
| Lead Shape | Gull-wing |