| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.09%@4Ohm@1W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo|4-Channel Stereo | |
| 10.8|0 | |
| 12|31.5 | |
| 13.2|34 | |
| 17@12V/16@12V/25@31.5V | |
| Triple | |
| 200x1@2Ohm|100x2@4Ohm|40x4@3Ohm | |
| 150x2@2Ohm|80x2@4Ohm|30x4@3Ohm | |
| 2000(Typ) | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 6.1 |
| Package Length | 14 |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 44 | |
| Lead Shape | Gull-wing |
Amplify and buffer audio signals in your high-powered audio system by implementing this TAS5342ADDVR class D amplifier from Texas Instruments. Its maximum power dissipation is 2000(Typ) mW. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential and single output signal. It has a 1-channel mono|2-channel stereo|4-channel stereo output. Its typical dual supply voltage is 12|31.5 V, with a minimum of 0|10.8 V and maximum of 13.2|34 V. This audio amplifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses three power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

