| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.09%@6Ohm@1W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 0|10.8 | |
| 12|50 | |
| 13.2|52.5 | |
| Triple | |
| 400x1@3Ohm|210x2@6Ohm | |
| 2500(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | HSSOP EP |
| 36 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

