| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.2%@6Ohm@50W | |
| Differential | |
| 2-Channel Stereo | |
| 0|3|16 | |
| 3.3|29.5 | |
| 3.6|30.5 | |
| 5@29.5V/24@29.5V | |
| Triple | |
| 62x2@6Ohm | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 14.1(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 56 | |
| Lead Shape | Gull-wing |
This TAS5112ADFDR class D amplifier from Texas Instruments has a large frequency range. It has a single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo output. Its typical dual supply voltage is 3.3|29.5 V, with a minimum of 0|3|16 V and maximum of 3.6|30.5 V. This audio amplifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses three power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

