| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.2%@4Ohm@70W|0.03%@4Ohm@10W | |
| Differential | |
| 1-Channel Mono | |
| 0|3|16 | |
| 3.3|29.5 | |
| 3.6|30.5 | |
| 5@3.3V/27@29.5V | |
| Triple | |
| 93x1@4Ohm | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 11.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

