| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-D |
| THDN | 0.008%@4Ohm@1W |
| Output Signal Type | Differential|Single |
| Output Type | 1-Channel Mono|2-Channel Stereo |
| Minimum Dual Supply Voltage (V) | 10.8|12 |
| Typical Dual Supply Voltage (V) | 12|36 |
| Maximum Dual Supply Voltage (V) | 13.2|38 |
| Minimum Load Resistance (Ohm) | 1.6 |
| Power Supply Type | Triple |
| Typical Output Power x Channels @ Load (W) | 355x1@2Ohm|220x2@3Ohm |
| Maximum Power Dissipation (mW) | 750(Typ) |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 7.59(Max) |
| Package Length | 18.54(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | HSSOP EP |
| Pin Count | 56 |