| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.24(Max) |
| Package Width | 2.15(Max) |
| Package Length | 2.5(Max) |
| PCB changed | 30 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

