| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.01%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 1.62 | |
| 1.8 | |
| 1.95 | |
| 4 | |
| Single | |
| 12.6x1@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3(Max) |
| Package Width | 2.56(Max) |
| Package Length | 3.02(Max) |
| PCB changed | 42 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 42 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

