| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-D |
| THDN | 0.0035%@8Ohm@1W |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono |
| Maximum Output Current (mA) | 6000(Typ)@3.6V/6000(Typ)@1.8V |
| Minimum Dual Supply Voltage (V) | 1.65|2.9 |
| Typical Dual Supply Voltage (V) | 1.8|3.6 |
| Maximum Dual Supply Voltage (V) | 1.95|5.5 |
| Minimum Load Resistance (Ohm) | 4 |
| Power Supply Type | Triple |
| Typical Output Power x Channels @ Load (W) | 5x1@4Ohm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) |
| Package Width | 3.26(Max) |
| Package Length | 3.51(Max) |
| PCB changed | 42 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 42 |