Amplifier IC Development Boards and Kits
TAS2505-Q1EVM
TAS2505-Q1 Audio Amplifier Evaluation Board Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
PPAP
Yes
Type
Evaluation Board
Supported Device
TAS2505-Q1
Supported Device Technology
Audio Amplifier
Operating Supply Voltage Range (VDC)
5(Typ)
Order Quantity