| EU RoHS | Compliant |
| Part Status | Active |
| HTS | 8517.62.00.90 |
| Type | TX/RX |
| Emitter Type | EML |
| Fiber Mode | Single |
| Connector Type | LC |
| Maximum Data Rate | 11.3Gbps |
| Peak Wavelength (nm) | 1600(Max)/1565(Max) |
| Form Factor | SFP+ |
| Rise Time (ns) | 0.03(Min) |
| Maximum Fall Time (ns) | 0.03(Min) |
| Average Optical Output Power (dBm) | -3 to 3 |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Bulk |
| Mounting | Snap Fit To Panel |
| Package Height | 11.85 mm |
| Package Width | 14.3 mm |
| Package Length | 56.5 mm |
| PCB changed | 20 |
| Pin Count | 20 |