Stanley Electric Co., LtdTAN1105W-TRInfrared Emitters
Infrared Emitter 940nm 4.8mW/sr Circular Top Mount 2-Pin Case 1206(3216Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| 940 | |
| GaAs | |
| 1.6x1.6x1.55 | |
| 4.8mW/sr | |
| 5.7mW | |
| 30 | |
| 1.37 | |
| 5 | |
| 50 | |
| 75 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| No | |
| Circular | |
| Top Mount | |
| Mounting | Surface Mount |
| Package Height | 1.85 |
| Package Width | 1.6 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | Case 1206(3216Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
