KYOCERA AVX Components CorporationTAJY157M010TNJVCapacitor Tantalum Solid
Cap Tant Solid 150uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 1.2 Ohm 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Solid | |
| 150uF | |
| 20% | |
| 10VDC | |
| 1.2 | |
| Standard | |
| 0.323 | |
| 15 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Y | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2 | |
| 7343-20 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2 | |
| 0.223 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

