KYOCERA AVX Components CorporationTAJY107M010RNJCapacitor Tantalum Solid
Cap Tant Solid 100uF 10V Y CASE 20%( 7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.9 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 20% | |
| 10VDC | |
| 0.9 | |
| Standard | |
| 0.373 | |
| 10 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Y | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2 | |
| 7343-20 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2(Max) | |
| 0.223 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

