KYOCERA AVX Components CorporationTAJV687M010RNJVCapacitor Tantalum Solid
Cap Tant Solid 680uF 10V V CASE 20%( 7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.4 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 680uF | |
| 20% | |
| 10VDC | |
| 0.4 | |
| Standard | |
| 0.791 | |
| 68 | |
| Polar | |
| 18 | |
| No | |
| Yes | |
| V | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 6.1 X 3.55 | |
| 7361-38 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 6.1 | |
| 3.55 | |
| 0.641 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

