KYOCERA AVX Components CorporationTAJT476K006RNJCapacitor Tantalum Solid
Cap Tant Solid 47uF 6.3V T CASE 10%( 3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 1.6 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 10% | |
| 6.3VDC | |
| 1.6 | |
| Standard | |
| 0.224 | |
| 2.8 | |
| Polar | |
| 10 | |
| No | |
| Yes | |
| T | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.2 | |
| 3528-12 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.2(Max) | |
| 0.035 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

