KYOCERA AVX Components CorporationTAJK106K010ANJCapacitor Tantalum Solid
Cap Tant Solid 10uF 10V K CASE 10%( 3.2 X 1.6 X 1mm) Inward L SMD 3216-10 2.2 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 10VDC | |
| 2.2 | |
| Standard | |
| 0.172 | |
| 1 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| K | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.2 X 1.6 X 1 | |
| 3216-10 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1(Max) | |
| 0.017 | |
| +0.2|-0.1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

