KYOCERA AVX Components CorporationTAJC686M020SNJVCapacitor Tantalum Solid
Cap Tant Solid 68uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 68uF | |
| 20% | |
| 20VDC | |
| 0.5 | |
| Standard | |
| 0.469 | |
| 13.6 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.6 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| 6 | |
| 3.2 | |
| 2.6 | |
| 0.166 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

