KYOCERA AVX Components CorporationTAJB684K035RNJCapacitor Tantalum Solid
Cap Tant Solid 0.68uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 8 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 0.68uF | |
| 10% | |
| 35VDC | |
| 8 | |
| Standard | |
| 0.103 | |
| 0.5 | |
| Polar | |
| 4 | |
| Low Profile | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 | |
| 0.068 | |
| ±0.2 | |
| +0.2|-0.1 | |
| +0.2|-0.1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

