KYOCERA AVX Components CorporationTAJA225K016TNJVCapacitor Tantalum Solid
Cap Tant Solid 2.2uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.5 Ohm 125°C Automotive AEC-Q200 T/R
| Compliant | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 2.2uF | |
| 10% | |
| 16VDC | |
| 6.5 | |
| Standard | |
| 107 | |
| 0.5 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| A | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.2 X 1.6 X 1.6 | |
| 3216-18 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| 3.2 | |
| 1.6 | |
| 1.6 | |
| 0.029 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

