OhmiteTAH20PR050JEResistor Fixed Single-Through Hole
Res Thick Film 0.05 Ohm 5% 20W Molded TO-220 RDL Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 50m | |
| 5% | |
| 350 | |
| 20 | |
| Thick Film | |
| 25 to 150 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 5.34 | |
| Not Formed | |
| Tube | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.67 | |
| 3.44 | |
| 16.52 | |
| 0.86 | |
| 9.91 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

