10-25% Off
KYOCERA AVX Components CorporationTACR106M006XTACapacitor Tantalum Solid
Cap Tant Solid 10uF 6.3V R CASE 20% (2 X 1.35 X 1.35mm) Pad SMD 2012-15 5 Ohm 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 6.3VDC | |
| 5 | |
| Standard | |
| 0.095 | |
| 0.6 | |
| Polar | |
| 8 | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 2 X 1.35 X 1.35 | |
| 2012-15 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.35 | |
| 1.35 | |
| 0.0299 | |
| 0.2 | |
| 0.15 | |
| 0.15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

