KYOCERA AVX Components CorporationTACR106K010RTACapacitor Tantalum Solid
Cap, 10uF, 10V, 0805, 10%, Tant
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 10VDC | |
| 5 | |
| Standard | |
| 0.095 | |
| 1 | |
| Polar | |
| 8 | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 2 X 1.35 X 1.35 | |
| 2012-15 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.35 | |
| 1.35 | |
| 0.0299 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

