| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Type | Stereo |
| Number of Channels | 1ADC / 1DAC |
| Number of ADCs | 1 |
| Number of DACs | 1 |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Sampling Rate (ksps) | 192 |
| Signal to Noise Ratio (dB) | 114 |
| Total Harmonic Distortion Plus Noise (THD+N) (dB) | -96 |
| Interface Type | Serial (I2S) |
| Minimum Operating Supply Voltage (V) | 1.08|1.65|3 |
| Typical Operating Supply Voltage (V) | 1.2|1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.32|1.95|3.6 |
| Power Supply Type | Analog |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 24 |
| Lead Shape | No Lead |