ToshibaTA8213KAudio Amplifiers
Audio Amp Speaker 1-CH Mono 6W Class-AB 7-Pin(7+Tab) HSIP
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.1%@8Ohm@2W | |
| Single | |
| 1-Channel Mono | |
| 2000 | |
| 10 | |
| 12|15|18|24|28 | |
| 30 | |
| 65@20V | |
| Single | |
| 6x1@8Ohm | |
| 15000 | |
| -20 | |
| 75 | |
| Mounting | Through Hole |
| Package Height | 15.7 mm |
| Package Width | 3 mm |
| Package Length | 17 mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | SIP |
| Supplier Package | HSIP |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

