ToshibaTA8207KAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 4.6W Class-AB 12-Pin(12+Tab) HSIP
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.2%@4Ohm@0.4W | |
| Differential | |
| 2-Channel Stereo | |
| 2500 | |
| 6 | |
| 9|12 | |
| 15 | |
| 45@9V | |
| Single | |
| 4.6x2@4Ohm | |
| 12500 | |
| -20 | |
| 75 | |
| Mounting | Through Hole |
| Package Height | 8 mm |
| Package Width | 4 mm |
| Package Length | 30.2(Max) mm |
| PCB changed | 12 |
| Tab | Tab |
| Standard Package Name | SIP |
| Supplier Package | HSIP |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
