ToshibaTA79L05F(TE12L,F)Linear Regulators
Standard Regulator Neg -5V 0.15A 4-Pin(3+Tab) PW-Mini T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -5 | |
| 0.15 | |
| -35 | |
| 150mV | |
| 100mV | |
| 6 | |
| 500 | |
| 250°C/W | |
| Current Limit|Thermal Protection | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.5 |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | PW-Mini |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

