ToshibaTA7809F(TE16L1,NQ)Linear Regulators
Standard Regulator Pos 9V 1A 3-Pin(2+Tab) New PW-Mold T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 9 | |
| 1 | |
| 35 | |
| 180mV | |
| 180mV | |
| 8 | |
| 1000 | |
| 125°C/W | |
| 12.5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 5.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | New PW-Mold |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

