ToshibaTA7807S(Q)Linear Regulators
Standard Regulator Pos 7V 1A 3-Pin(3+Tab) TO-220NIS
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 7 | |
| 1 | |
| 35 | |
| 140mV | |
| 140mV | |
| 8 | |
| 2000 | |
| 62.5°C/W | |
| 6.25°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -30 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 4.5 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220NIS |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

