ToshibaTA76432S,T6F(JVoltage References
V-Ref Adjustable 1.26V to 19V 15mA 3-Pin TO-92 Mod
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1.4% | |
| 30ppm/°C(Typ) | |
| 1.26 to 19 | |
| 20 | |
| 15 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 8.2(Max) |
| Package Width | 4.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 Mod |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
