ToshibaTA75W558FUTE12LFOperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SM T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 6@±15V | |
| ±4 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.2@±15V | |
| 0.5@±15V | |
| 6@±15V | |
| 40@±15V | |
| Dual | |
| 250 | |
| 1@±15V | |
| 100 | |
| 70 | |
| 70 to 71 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SM |
| 8 |
The general purpose amplifier TA75W558FUTE12LF OP amp from Toshiba is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 250 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. This device utilizes bipolar technology. It has 2 channels per chip.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

