| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| No | |
| 1.3 | |
| 0.5 to 5 | |
| Open Collector | |
| ±18|36 | |
| 5@5V | |
| 2 | |
| 36 | |
| ±18 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 0.000016@5V | |
| 2@5V | |
| 250 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SM |
| 8 |
Differentiate between two input voltage signals and output the larger of the two with this specially engineered TA75W393FUTE12LF comparator circuit from Toshiba. Its maximum power dissipation is 250 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. This device is made with bipolar technology. It has 2 channels per chip.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

