| Supplier Unconfirmed | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| No | |
| Open Collector | |
| 2(Typ)@6V | |
| 95 | |
| 90 to 110 | |
| 0.2(Typ)@6V | |
| 30(Max) | |
| 500 | |
| Single | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 5.6 mm |
| Package Width | 3.2 mm |
| Package Length | 22.78(Max) mm |
| PCB changed | 9 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 9 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
