ToshibaTA7280P(A)Audio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 22W Class-AB 12-Pin HZIP
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.03%@4Ohm@4W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo | |
| 4500 | |
| 9 | |
| 12|15 | |
| 18 | |
| 145@13.2V | |
| Single | |
| 22x1@4Ohm|5.8x2@4Ohm | |
| 25000 | |
| -30 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 13.35 |
| Package Width | 4 |
| Package Length | 22.4 |
| PCB changed | 12 |
| Standard Package Name | ZIP |
| Supplier Package | HZIP |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
