SwitchcraftTA5FLXConnector Audio and Video
Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mini XLR Connector | |
| F | |
| 5 | |
| 5 | |
| 1 | |
| Solder | |
| Straight | |
| 4 | |
| 125VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 85 | |
| 10.5 | |
| 48 | |
| Cable Mount | |
| Zinc Die Cast | |
| Silver | |
| Copper Alloy |
This mini xlr connector TA5FLX audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 5 contacts that are made out of copper alloy and plated with silver. It has a maximum voltage rating of 125 VAC. It has a straight body orientation. This connector has a single port. It has a female type gender. This device has a maximum current rating of 4 A. TA5FLX is housed in zinc die cast. Its 5 terminals use the solder termination method. This product is 48 mm long with a diameter of 10.5 mm. This cable has a minimum operating temperature of -55 °C and a maximum of 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

