| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 8 | |
| 0.5 | |
| 29 | |
| 0.35@250mA|0.65@500mA | |
| 30mV | |
| 70mV | |
| 1 | |
| 2000 | |
| 62.5°C/W | |
| 6.25°C/W | |
| Current Limit|Reverse Battery Protection|Thermal Shutdown Protection | |
| -40 | |
| 105 | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 4.5 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SIP |
| Supplier Package | HSIP |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
