ToshibaTA58L10S(Q)Linear Regulators
LDO Regulator Pos 10V 0.25A 3-Pin(3+Tab) TO-220NIS Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 10 | |
| 0.25 | |
| 29 | |
| 0.2@50mA|0.4@200mA | |
| 20mV | |
| 40mV | |
| 50 | |
| 2000 | |
| 62.5°C/W | |
| 6.25°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 4.5 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220NIS |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

